Part Details for 1-2213396-1 by TE Connectivity
Overview of 1-2213396-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2213396-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4501
|
Newark | Lighting Connectors Contacts Positioner |Amp Te Connectivity 1-2213396-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.3940 / $0.4080 | Buy Now |
DISTI #
78Y5325
|
Newark | Positioner, 3Pos, Contact & Connector, Accessory Type:Locking Assembly For Crimp Contacts, For Use With:3 Pole Sealed Free Hanging Socket Connector, Product Range:Nector M Rohs Compliant: Yes |Te Connectivity 1-2213396-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3150 / $0.5090 | Buy Now |
DISTI #
A123935-ND
|
DigiKey | NECTOR M CONTACT POSITIONER Min Qty: 1 Lead time: 35 Weeks Container: Bag |
727 In Stock |
|
$0.2457 / $0.4400 | Buy Now |
DISTI #
1-2213396-1
|
Avnet Americas | Connector Accessories Positioner for Nector M-Line Contacts Polybutylene Terephthalate Black - Bag (Alt: 1-2213396-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 33 Weeks, 0 Days Container: Bag | 0 |
|
$0.2071 / $0.2268 | Buy Now |
DISTI #
571-1-2213396-1
|
Mouser Electronics | Lighting Connectors CONTACTS POSITIONER RoHS: Compliant | 5888 |
|
$0.2400 / $0.5300 | Buy Now |
|
Future Electronics | 3 Position Nector M-Line Contact Positioner RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1930 / $0.2300 | Buy Now |
|
Future Electronics | 3 Position Nector M-Line Contact Positioner RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1930 / $0.2300 | Buy Now |
DISTI #
AMP1-2213396-1
|
Heilind Electronics | NECTOR M CONTACTS POSITIONER | Americas - 0 in Stock |
|
$0.1877 / $0.1934 | Buy Now |
|
Onlinecomponents.com | NECTOR M CONTACTS POSITIONER RoHS: Compliant |
4000 In Stock |
|
$0.2306 / $0.4067 | Buy Now |
DISTI #
AMP1-2213396-1
|
Interstate Connecting Components | NECTOR M CONTACTS POSITIONER | 0 |
|
$0.1877 / $0.1934 | Buy Now |
Part Details for 1-2213396-1
1-2213396-1 CAD Models
1-2213396-1 Part Data Attributes:
|
1-2213396-1
TE Connectivity
Buy Now
|
Compare Parts:
1-2213396-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Size-Max |