-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,CATEGORY A,SERIES BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6218
|
Newark | Connector |Te Connectivity 1-221265-0 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2000 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CLAMP TERMINAL, LOCKING, PLUG | 32 |
|
$15.0000 / $15.6000 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CLAMP TERMINAL, LOCKING, PLUG | 6 |
|
$24.0000 | Buy Now |
DISTI #
1-221265-0
|
TTI | RF Connectors / Coaxial Connectors PLUG SLDR 50 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-221265-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-221265-0
TE Connectivity
PLUG,CATEGORY A,SERIES BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 58A/U; RG 59B/U; RG 58C/U; RG 141/U; RG 141A/U; RG 142/U; RG 142A/U | |
Body Depth | 1.25 inch | |
Body Diameter | 0.572 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 1-221265-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-221265-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B35A11J010X99 | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG | TE Connectivity | 1-221265-0 vs B35A11J010X99 |
UG-88C/U | RF BNC Connector, Male, Cable Mount, Clamp Solder Terminal, Plug | Amphenol Corporation | 1-221265-0 vs UG-88C/U |
31-202 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug | Amphenol Corporation | 1-221265-0 vs 31-202 |
B35A11J010X99 | RF BNC Connector, Male, Cable Mount, Clamp Solder Terminal, Plug, | MACOM | 1-221265-0 vs B35A11J010X99 |
5-221265-1 | PLUG,CATERGORY A,SERIES BNC | TE Connectivity | 1-221265-0 vs 5-221265-1 |
PL20-1 | RF BNC Connector | Bel Fuse | 1-221265-0 vs PL20-1 |
11BNC-50-3-1/133NH | RF BNC Connector, Male, Cable Mount, Clamp Solder Terminal, Plug | HUBER+SUHNER | 1-221265-0 vs 11BNC-50-3-1/133NH |
R141.072.000 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | 1-221265-0 vs R141.072.000 |