-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2. LOCK,TE, INLET GB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2208382-1-ND
|
DigiKey | 2. LOCK,TE, INLET GB Min Qty: 312 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0804 | Buy Now |
DISTI #
1-2208382-1
|
Avnet Americas | Secondary Lock Glass Filled Polyamide 6.6 Black Box - Bulk (Alt: 1-2208382-1) Min Qty: 312 Package Multiple: 312 Lead time: 18 Weeks, 0 Days Container: Bulk | 348 Factory Stock |
|
$6.7424 / $7.8584 | Buy Now |
DISTI #
571-1-2208382-1
|
Mouser Electronics | Automotive Connectors 2. LOCK,TE, INLET GB | 0 |
|
$8.4000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 312 Package Multiple: 312 Lead time: 18 Weeks Container: Box | 0Box |
|
$6.9900 | Buy Now |
DISTI #
AMP1-2208382-1
|
Heilind Electronics | 2. LOCK,TE, INLET GB | Americas - 0 in Stock |
|
$8.7252 / $8.8554 | Buy Now |
|
Onlinecomponents.com | 2. LOCK,TE, INLET GB RoHS: Compliant | 0 |
|
$7.3600 / $15.4300 | Buy Now |
DISTI #
AMP1-2208382-1
|
Interstate Connecting Components | 2. LOCK,TE, INLET GB | 0 |
|
$8.7252 / $8.8554 | Buy Now |
DISTI #
000000000006272768
|
Sager | Automotive Connectors 2. LOCK,TE, INLET GB Min Qty: 52 | 0 |
|
$9.8900 | Buy Now |
|
Master Electronics | 2. LOCK,TE, INLET GB RoHS: Compliant | 0 |
|
$7.3600 / $15.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2208382-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2208382-1
TE Connectivity
2. LOCK,TE, INLET GB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |