-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2203769-2-ND
|
DigiKey | PLUG ASS'Y, 2P SEALED, KEY B, CP Min Qty: 1500 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7567 | Buy Now |
DISTI #
1-2203769-2
|
Avnet Americas | Conn Sealed Housing Plug 2 POS 4mm ST Cable Mount Box - Bulk (Alt: 1-2203769-2) Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4572 / $0.6768 | Buy Now |
DISTI #
571-1-2203769-2
|
Mouser Electronics | Automotive Connectors Plug Ass y, 2P Sealed, Key B, CPA RoHS: Compliant | 1007 |
|
$0.6550 / $1.5800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.6970 | Buy Now |
DISTI #
AMP1-2203769-2
|
Heilind Electronics | PLUG ASS Y, 2P SEALED, KEY B, | Americas - 0 in Stock |
|
$0.6044 / $0.8764 | Buy Now |
|
Onlinecomponents.com | Plug Ass'y, 2P Sealed, Key B, CPA RoHS: Compliant | 0 |
|
$0.5320 / $1.1120 | Buy Now |
DISTI #
1-2203769-2
|
TTI | Automotive Connectors Plug Ass y, 2P Sealed, Key B, CPA Min Qty: 1500 Package Multiple: 1500 Container: Each |
Americas - 6000 In Stock |
|
$0.3862 / $0.3989 | Buy Now |
DISTI #
AMP1-2203769-2
|
Interstate Connecting Components | PLUG ASS Y, 2P SEALED, KEY B, | 0 |
|
$0.6044 / $0.8764 | Buy Now |
DISTI #
000000000006375352
|
Sager | Automotive Connectors Plug Ass'y, 2P Sealed, Key B, CPA Min Qty: 1500 | 0 |
|
$0.8035 | Buy Now |
DISTI #
1-2203769-2
|
Avnet Abacus | Conn Sealed Housing Plug 2 POS 4mm ST Cable Mount Box (Alt: 1-2203769-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2203769-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2203769-2
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.04 inch | |
Body Depth | 0.711 inch | |
Body Length | 0.606 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4 mm |