Part Details for 1-2203574-0 by TE Connectivity
Overview of 1-2203574-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2203574-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2203574-0-ND
|
DigiKey | HOUSING, INLINE FEMALE, CLIP, FA Min Qty: 6000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2761 | Buy Now |
DISTI #
1-2203574-0
|
Avnet Americas | Connector Fakra Housing Receptacle 1 Position Straight Cable Mount - Bulk (Alt: 1-2203574-0) Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.2756 / $0.3018 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.2640 | Buy Now |
DISTI #
AMP1-2203574-0
|
Heilind Electronics | HOUSING, INLINE FEMALE, CLIP, | Americas - 0 in Stock |
|
$0.3216 / $0.3264 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2715 / $0.5686 | Buy Now |
DISTI #
AMP1-2203574-0
|
Interstate Connecting Components | HOUSING, INLINE FEMALE, CLIP, | 0 |
|
$0.3216 / $0.3264 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2715 / $0.5686 | Buy Now |