-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.4 STACKING CONN H0.98 REC ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7386
|
Newark | Conn, Stacking, Rcpt, 10Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Te Connectivity 1-2201197-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4650 |
|
$0.4900 / $0.5500 | Buy Now |
DISTI #
41AJ0411
|
Newark | Connectors 10P .4Mm Stacking Recpt Connector Rohs Compliant: Yes |Te Connectivity 1-2201197-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 85500 |
|
$0.3740 | Buy Now |
DISTI #
96X8758
|
Newark | 0.4 Stacking Conn H0.98 Rec Assembly Rohs Compliant: Yes |Te Connectivity 1-2201197-0 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 | Buy Now |
DISTI #
17-1-2201197-0CT-ND
|
DigiKey | CONN RCPT 10POS SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18018 In Stock |
|
$0.2251 / $0.4600 | Buy Now |
DISTI #
1-2201197-0
|
Avnet Americas | 0.4 STACKING CONN H0.98 REC ASSEMBLY - Tape and Reel (Alt: 1-2201197-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 2 Days Container: Reel | 35000 |
|
$0.2136 | Buy Now |
DISTI #
571-1-2201197-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10P .4MM STACKING RECPT CONNECTOR RoHS: Compliant | 14386 |
|
$0.3160 / $0.7000 | Buy Now |
DISTI #
73773847
|
RS | 0.4 STACKING CONN H0.98 REC ASSEMBLY, PCB Headers and Receptacles | TE Connectivity 1-2201197-0 Min Qty: 50000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | RFQ |
|
Future Electronics | 0.4 STACKING CONN H0.98 REC ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.2150 | Buy Now |
DISTI #
AMP1-2201197-0
|
Heilind Electronics | 0.4 STACKING CONN H0.98 REC ASSEMBLY | Americas - 0 in Stock |
|
$0.2648 | Buy Now |
|
Onlinecomponents.com | 0.4 STACKING CONN H0.98 REC ASSEMBLY RoHS: Compliant |
86500 In Stock |
|
$0.2295 / $0.2656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2201197-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2201197-0
TE Connectivity
0.4 STACKING CONN H0.98 REC ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.117 inch | |
Body Depth | 0.038 inch | |
Body Length | 0.166 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.2788 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .3A | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.6416 mm | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |