-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2199300-2) 32P,DIP SKT,600 CL,OTC,PB FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0504
|
Newark | Dip Socket, Tin, 32 Pos, 2.54Mm, Th, No. Of Contacts:32Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Diplomate Series, Row Pitch:15.24Mm, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1-2199300-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1185 |
|
$0.5660 / $0.6170 | Buy Now |
DISTI #
A120356-ND
|
DigiKey | CONN IC DIP SOCKET 32POS TINLEAD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1916 In Stock |
|
$0.2571 / $0.4500 | Buy Now |
DISTI #
1-2199300-2
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole (Alt: 1-2199300-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 5 Days | 0 |
|
$0.4207 / $0.4750 | Buy Now |
DISTI #
84AC0504
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 84AC0504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 1185 Partner Stock |
|
$0.5130 / $0.5750 | Buy Now |
DISTI #
571-1-2199300-2
|
Mouser Electronics | IC & Component Sockets 32P DIP SKT 600 CL OTC RoHS: Compliant | 4657 |
|
$0.2980 / $0.4500 | Buy Now |
DISTI #
V99:2348_11694773
|
Arrow Electronics | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2207 | Americas - 2324 |
|
$0.3920 | Buy Now |
DISTI #
V36:1790_11694773
|
Arrow Electronics | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2247 | Americas - 1385 |
|
$0.2454 / $0.4139 | Buy Now |
DISTI #
73774360
|
RS | 32P, DIP SKT,600 CL, OTC, PB FREE, DIP Sockets | TE Connectivity 1-2199300-2 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 | RFQ |
|
Future Electronics | 32P,DIP SKT,600 CL,OTC,PB FREE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.4000 | Buy Now |
|
Future Electronics | 32P,DIP SKT,600 CL,OTC,PB FREE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2199300-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2199300-2
TE Connectivity
(1-2199300-2) 32P,DIP SKT,600 CL,OTC,PB FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.697 inch | |
Body Depth | 0.201 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |