-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2199299-5) 40P,DIP SKT,600 CL,LDR,PB FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5507
|
Newark | Dip Socket, 40Pos, Ladder Style, Th, No. Of Contacts:40Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:15.24Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 1-2199299-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 472 |
|
$0.5780 / $0.6830 | Buy Now |
DISTI #
A120355-ND
|
DigiKey | 40P,DIP SKT,600 CL,LDR,PB FREE Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1325 In Stock |
|
$0.5512 / $0.9600 | Buy Now |
DISTI #
1-2199299-5
|
Avnet Americas | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 1-2199299-5) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 3738 |
|
RFQ | |
DISTI #
571-1-2199299-5
|
Mouser Electronics | IC & Component Sockets 40P DIP SKT 600 CL LADDER RoHS: Compliant | 4434 |
|
$0.3860 / $0.8800 | Buy Now |
DISTI #
V36:1790_07464698
|
Arrow Electronics | Socket-IC-DIP 40-Contact 2.54mm DIP through-hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2243 | Americas - 7262 |
|
$0.3350 / $0.7733 | Buy Now |
DISTI #
E02:0323_08142266
|
Arrow Electronics | Socket-IC-DIP 40-Contact 2.54mm DIP through-hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2335 | Europe - 6748 |
|
$0.4550 / $0.7141 | Buy Now |
|
Future Electronics | 40 Position 2.54 mm Through Hole Vertical Mount DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1997Tube |
|
$0.2850 / $0.3450 | Buy Now |
|
Future Electronics | 40 Position 2.54 mm Through Hole Vertical Mount DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1574Tube |
|
$0.2900 / $0.3500 | Buy Now |
|
Future Electronics | 40 Position 2.54 mm Through Hole Vertical Mount DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.4400 / $0.5300 | Buy Now |
DISTI #
AMP1-2199299-5
|
Heilind Electronics | 40PDIP SKT600 CLLDRPB FREE | Americas - 2880 in Stock |
|
$0.5989 / $0.7571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2199299-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2199299-5
TE Connectivity
(1-2199299-5) 40P,DIP SKT,600 CL,LDR,PB FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.697 inch | |
Body Depth | 0.2 inch | |
Body Length | 2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED PBT | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |