-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2199299-2) 28P,DIP SKT,600 CL,LDR,PB FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5506
|
Newark | Dip Socket, 28Pos, Ladder Style, Th, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:15.24Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 1-2199299-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3386 |
|
$0.4790 / $0.8420 | Buy Now |
DISTI #
A120354-ND
|
DigiKey | 28P,DIP SKT,600 CL,LDR,PB FREE Min Qty: 1 Lead time: 4 Weeks Container: Tube |
5777 In Stock |
|
$0.4264 / $0.7400 | Buy Now |
DISTI #
571-1-2199299-2
|
Mouser Electronics | IC & Component Sockets 28P DIP SKT 600 CL LADDER RoHS: Compliant | 5404 |
|
$0.2630 / $0.5900 | Buy Now |
DISTI #
V36:1790_07462467
|
Arrow Electronics | Dip Socket 2.54 Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2238 | Americas - 3576 |
|
$0.2619 / $0.5775 | Buy Now |
DISTI #
E02:0323_07684418
|
Arrow Electronics | Dip Socket 2.54 Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2404 | Europe - 1250 |
|
$0.2531 / $0.4759 | Buy Now |
DISTI #
70418903
|
RS | 28P, DIP SKT,600 CL, LDR, PB FREE | TE Connectivity 1-2199299-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1700 |
|
$0.4960 / $0.7400 | Buy Now |
|
Future Electronics | 28 Position Dual Row 2.54 mm Pitch Ladder Style DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1700 Container: Tube | 1500Tube |
|
$0.3550 / $0.3700 | Buy Now |
|
Future Electronics | 28 Position Dual Row 2.54 mm Pitch Ladder Style DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 3400 Container: Tube | 0Tube |
|
$0.3550 / $0.4250 | Buy Now |
DISTI #
AMP1-2199299-2
|
Heilind Electronics | 28PDIP SKT600 CLLDRPB FREE | Americas - 0 in Stock |
|
$0.2746 / $0.4468 | Buy Now |
|
Onlinecomponents.com | 28P,DIP SKT,600 CL,LDR,PB FREE RoHS: Compliant |
3909 In Stock 5425 Factory Stock |
|
$0.2318 / $0.4954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2199299-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2199299-2
TE Connectivity
(1-2199299-2) 28P,DIP SKT,600 CL,LDR,PB FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED PBT | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |