-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2199298-3) 14P,DIP SKT,300 CL,LDR,PB FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X6758
|
Newark | Dip Socket, 14Pos, Ladder Style, Th, No. Of Contacts:14Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:7.62Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 1-2199298-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16886 |
|
$0.1560 / $0.2980 | Buy Now |
DISTI #
A120348-ND
|
DigiKey | CONN IC DIP SOCKET 14POS TIN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4222 In Stock |
|
$0.1163 / $0.2100 | Buy Now |
DISTI #
1-2199298-3
|
Avnet Americas | IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze - Rail/Tube (Alt: 1-2199298-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tube | 9289 |
|
$0.0888 / $0.1069 | Buy Now |
DISTI #
87X6758
|
Avnet Americas | IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze - Bulk (Alt: 87X6758) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3756 Partner Stock |
|
$0.1640 / $0.2480 | Buy Now |
DISTI #
571-1-2199298-3
|
Mouser Electronics | IC & Component Sockets 14P DIP SKT 300 CL LADDER RoHS: Compliant | 16010 |
|
$0.1080 / $0.2700 | Buy Now |
DISTI #
V36:1790_11694252
|
Arrow Electronics | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2405 | Americas - 1442 |
|
$0.1055 / $0.1662 | Buy Now |
DISTI #
70401040
|
RS | Dip Socket, Straight, Through-Hole, SKT, 14 Contacts, Tin, Diplomate DL Series | TE Connectivity 1-2199298-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 745 |
|
$0.1410 / $0.2100 | Buy Now |
|
Future Electronics | Dual Row 14 Position Straight Ladder Frame Dual Leaf DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6557Tube |
|
$0.0888 / $0.1100 | Buy Now |
|
Future Electronics | Dual Row 14 Position Straight Ladder Frame Dual Leaf DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3437Tube |
|
$0.0888 / $0.1100 | Buy Now |
DISTI #
AMP1-2199298-3
|
Heilind Electronics | 14PDIP SKT300 CLLDRPB FREE | Americas - 1147 in Stock5100 On Order |
|
$0.1124 / $0.1421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2199298-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2199298-3
TE Connectivity
(1-2199298-3) 14P,DIP SKT,300 CL,LDR,PB FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, STANDARD: UL 94V-0 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.7 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED PBT | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |