-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7385
|
Newark | Card Edge Conn, Dual Sude, 67Pos, Smt Rohs Compliant: Yes |Te Connectivity 1-2199230-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7131 |
|
$1.5600 / $1.8100 | Buy Now |
DISTI #
17-1-2199230-4CT-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4779 In Stock |
|
$0.8640 / $1.5500 | Buy Now |
DISTI #
1-2199230-4
|
Avnet Americas | AMP1-2199230-4 - Tape and Reel (Alt: 1-2199230-4) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8709 / $0.9539 | Buy Now |
DISTI #
571-1-2199230-4
|
Mouser Electronics | PCI Express / PCI Connectors M.2 0.5PITCH 4.2H KEY M 10U AU RoHS: Compliant | 4260 |
|
$0.9880 / $1.8700 | Buy Now |
DISTI #
73773844
|
RS | M.2 0.5PITCH 4.2H KEY M 10Uinch AU, M.2 Connectors | TE Connectivity 1-2199230-4 Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 | RFQ |
|
Future Electronics | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8300 / $0.8650 | Buy Now |
DISTI #
AMP1-2199230-4
|
Heilind Electronics | M.2 0.5PITCH 4.2H KEY M 10U | Americas - 0 in Stock |
|
$0.8644 / $0.8773 | Buy Now |
|
Onlinecomponents.com | M.2 0.5PITCH 4.2H KEY M 10U'' AU RoHS: Compliant |
7704 In Stock |
|
$0.8720 / $0.9880 | Buy Now |
DISTI #
1-2199230-4
|
TTI | PCI Express / PCI Connectors M.2 0.5PITCH 4.2H KEY M 10U AU Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8400 / $0.8500 | Buy Now |
DISTI #
AMP1-2199230-4
|
Interstate Connecting Components | M.2 0.5PITCH 4.2H KEY M 10U | 0 |
|
$0.8644 / $0.8773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2199230-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2199230-4
TE Connectivity
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.343 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.862 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.5 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2199230-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2199230-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2199230-1 | Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2199230-4 vs 1-2199230-1 |
1-2199230-3 | Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2199230-4 vs 1-2199230-3 |
1-2199119-6 | Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | TE Connectivity | 1-2199230-4 vs 1-2199119-6 |