-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0273
|
Newark | Card Edge Conn, Dual Side, 67Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:67 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 1-2199119-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 330 |
|
$1.0900 / $1.1800 | Buy Now |
DISTI #
29AH8500
|
Newark | Card Edge Conn, Dual Side, 67Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:67 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder, Rohs Compliant: Yes |Amp Te Connectivity 1-2199119-5 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.2600 | Buy Now |
DISTI #
A115902CT-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8813 In Stock |
|
$0.9290 / $1.5900 | Buy Now |
DISTI #
1-2199119-5
|
Avnet Americas | Conn Card Edge Socket 67 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 1-2199119-5) RoHS: Compliant Min Qty: 9600 Package Multiple: 4800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8915 / $0.9764 | Buy Now |
DISTI #
90W0273
|
Avnet Americas | Conn Card Edge Socket 67 POS 0.5mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 90W0273) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 330 Partner Stock |
|
$1.4100 / $1.8000 | Buy Now |
DISTI #
571-1-2199119-5
|
Mouser Electronics | PCI Express / PCI Connectors M.2 0.5PITCH 3.2 H RoHS: Compliant | 14727 |
|
$1.0200 / $1.9200 | Buy Now |
DISTI #
E02:0323_08510408
|
Arrow Electronics | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks Date Code: 2409 | Europe - 13200 |
|
$0.9442 / $1.0516 | Buy Now |
DISTI #
V36:1790_14589747
|
Arrow Electronics | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Date Code: 1334 | Americas - 4800 |
|
$0.4094 / $0.4229 | Buy Now |
DISTI #
V36:1790_11694497
|
Arrow Electronics | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks Date Code: 2317 | Americas - 4800 |
|
$0.9222 / $1.0266 | Buy Now |
DISTI #
V72:2272_11694497
|
Arrow Electronics | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2317 Container: Cut Strips | Americas - 1195 |
|
$1.0369 / $1.5627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2199119-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2199119-5
TE Connectivity
Card Edge Connector, 67 Contact(s), 2 Row(s), Female, Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.343 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.862 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.55 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 | |
UL Flammability Code | 94V-0 |