-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 80 Contact(s), Press Fit Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6284
|
Newark | Pluggable Conn, Zsfp+, 2X2, Press Fit Rohs Compliant: Yes |Te Connectivity 1-2198325-9 Min Qty: 140 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.5600 | Buy Now |
DISTI #
A144179-ND
|
DigiKey | CONN ZSFP+ RCP W/CAGE 2X2 80P RA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
107 In Stock |
|
$34.1665 / $36.6800 | Buy Now |
DISTI #
1-2198325-9
|
Avnet Americas | ZSFP+ STACKED 2X2 RECEPTACLE ASSEMBLY (Alt: 1-2198325-9) RoHS: Compliant Min Qty: 140 Package Multiple: 140 | 0 |
|
$32.2531 / $38.8130 | Buy Now |
DISTI #
571-1-2198325-9
|
Mouser Electronics | I/O Connectors zSFP+ STACKED 2x2 RECEPT ASSY RoHS: Compliant | 20 |
|
$39.0500 / $40.9800 | Buy Now |
DISTI #
74693708
|
RS | zSFP STACKED 2x2 RECEPTACLE ASSEMBLY | TE Connectivity 1-2198325-9 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0500 | RFQ |
|
Future Electronics | zSFP+ STACKED 2x2 RECEPTACLE ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Tray | 0Tray |
|
$32.1600 | Buy Now |
DISTI #
AMP1-2198325-9
|
Heilind Electronics | ZSFP+ STACKED 2X2 RECEPTA ASSEMBLY | Americas - 0 in Stock |
|
$40.1957 / $40.7957 | Buy Now |
|
Onlinecomponents.com | zSFP+ STACKED 2x2 RECEPTACLE ASSEMBLY RoHS: Compliant | 0 |
|
$33.9300 / $92.9300 | Buy Now |
DISTI #
AMP1-2198325-9
|
Interstate Connecting Components | ZSFP+ STACKED 2X2 RECEPTA ASSEMBLY | 0 |
|
$40.1957 / $40.7957 | Buy Now |
DISTI #
1-2198325-9
|
Avnet Abacus | (Alt: 1-2198325-9) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2198325-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2198325-9
TE Connectivity
Telecom and Datacom Connector, 80 Contact(s), Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Reference Standard | UL | |
Terminal Length | 0.07 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |