-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2178712-0) 10P, MOW, MICRO-MATCH VALUE LINE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A120908CT-ND
|
DigiKey | CONN HEADER 10POS IDC TIN Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17851 In Stock |
|
$0.3414 / $0.7700 | Buy Now |
DISTI #
1-2178712-0
|
Avnet Americas | AMP1-2178712-0 - Tape and Reel (Alt: 1-2178712-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-2178712-0
|
Mouser Electronics | Headers & Wire Housings MOW, 10P RoHS: Compliant | 4142 |
|
$0.3410 / $0.6500 | Buy Now |
DISTI #
V99:2348_11697729
|
Arrow Electronics | Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Date Code: 1619 | Americas - 1658 |
|
$0.0056 / $0.0295 | Buy Now |
|
Onlinecomponents.com | 10P, MOW, MICRO-MATCH VALUE LINE RoHS: Compliant |
10000 Partner Stock |
|
$0.3180 / $0.3327 | Buy Now |
DISTI #
77314707
|
Verical | Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.4480 | Buy Now |
DISTI #
25882193
|
Verical | Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount T/R RoHS: Compliant Min Qty: 1658 Package Multiple: 1658 Date Code: 1619 | Americas - 1658 |
|
$0.0295 | Buy Now |
DISTI #
77354216
|
Verical | Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount T/R RoHS: Compliant Min Qty: 120 Package Multiple: 1 | Americas - 959 |
|
$0.4900 / $0.5866 | Buy Now |
DISTI #
1-2178712-0
|
TTI | Headers & Wire Housings MOW, 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
1-2178712-0/C
|
TME | Micro-MaTch, plug, male, PIN: 10, IDC, for ribbon cable, Layout: 2x5 Min Qty: 1 | 959 |
|
$0.3680 / $0.6190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2178712-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2178712-0
TE Connectivity
(1-2178712-0) 10P, MOW, MICRO-MATCH VALUE LINE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.27 inch | |
Body Length | 0.638 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.3A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.3 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |