Part Details for 1-2178029-2 by TE Connectivity
Overview of 1-2178029-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2178029-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8737
|
Newark | 2P St-Timer Red, V0 |Te Connectivity 1-2178029-2 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 | Buy Now |
DISTI #
A117214-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3789 In Stock |
|
$0.2501 / $0.4500 | Buy Now |
DISTI #
1-2178029-2
|
Avnet Americas | 2P ST-TIMER RED, V0 - Bulk (Alt: 1-2178029-2) RoHS: Compliant Min Qty: 48000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.2217 | Buy Now |
DISTI #
571-1-2178029-2
|
Mouser Electronics | Headers & Wire Housings 2P ST-TIMER RED V0 RoHS: Compliant | 0 |
|
$0.2310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 6000 Container: Box | 0Box |
|
$0.1969 | Buy Now |
DISTI #
AMP1-2178029-2
|
Heilind Electronics | 2P ST-TIMER RED V0 | Americas - 0 in Stock |
|
$0.2460 | Buy Now |
|
Onlinecomponents.com | 2P ST-TIMER RED, V0 RoHS: Compliant |
23825 In Stock |
|
$0.2062 / $0.2421 | Buy Now |
DISTI #
1-2178029-2
|
Avnet Americas | 2P ST-TIMER RED, V0 - Bulk (Alt: 1-2178029-2) RoHS: Compliant Min Qty: 48000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.2217 | Buy Now |
DISTI #
AMP1-2178029-2
|
Interstate Connecting Components | 2P ST-TIMER RED V0 | 0 |
|
$0.2460 | Buy Now |
|
Master Electronics | 2P ST-TIMER RED, V0 RoHS: Compliant |
23825 In Stock |
|
$0.2062 / $0.2421 | Buy Now |