-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3POS,8MM HV,PLUG HSG,ASSY,SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142539-ND
|
DigiKey | CONN PLUG HSG 3POS 23.00MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
18 In Stock |
|
$44.3996 / $62.6200 | Buy Now |
DISTI #
2266-1-2177063-1-ND
|
DigiKey | CONN PLUG HSG 3POS 23.00MM Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
17 In Stock |
|
$48.2100 / $50.0600 | Buy Now |
DISTI #
1-2177063-1
|
Avnet Americas | Connector Housing Plug 3Position 23mm Straight Cable Mount Orange Box - Bulk (Alt: 1-2177063-1) Min Qty: 18 Package Multiple: 18 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$38.7111 / $46.5845 | Buy Now |
DISTI #
571-1-2177063-1
|
Mouser Electronics | Automotive Connectors 3POS,8MM HV,PLUG HSG,ASSY,SEALED RoHS: Compliant | 19 |
|
$44.3400 / $60.5300 | Buy Now |
DISTI #
AMP1-2177063-1
|
Heilind Electronics | 3POS,8MM HV,PLUG HSG,ASSY,SEAL | Americas - 0 in Stock |
|
$45.8320 / $49.7061 | Buy Now |
|
Onlinecomponents.com | 3POS,8MM HV,PLUG HSG,ASSY,SEALED RoHS: Compliant |
17 Partner Stock |
|
$45.8300 / $60.2300 | Buy Now |
DISTI #
121770631-TEC
|
TME | Connector: wire-wire Min Qty: 1 | 17 |
|
$60.4507 / $84.9140 | Buy Now |
DISTI #
AMP1-2177063-1
|
Interstate Connecting Components | 3POS,8MM HV,PLUG HSG,ASSY,SEAL | 0 |
|
$45.8320 / $49.7061 | Buy Now |
DISTI #
1-2177063-1
|
Avnet Abacus | Connector Housing Plug 3Position 23mm Straight Cable Mount Orange Box (Alt: 1-2177063-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114401964422
|
Chip1Stop | Automotive Relays RoHS: Compliant | 21 |
|
$45.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2177063-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2177063-1
TE Connectivity
3POS,8MM HV,PLUG HSG,ASSY,SEALED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.64 inch | |
Body Depth | 2.25 inch | |
Body Length | 4.25 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Terminal Pitch | 23 mm | |
Total Number of Contacts | 3 |