There are no models available for this part yet.
Overview of 1-2176731-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-2176731-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-2176731-0
|
Avnet Americas | HSC100S R33 5% SCREW TERMINAL (Alt: 1-2176731-0) Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 3 Days | 0 |
|
$12.1304 / $14.5976 | Buy Now | |
DISTI #
279-1-2176731-0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC100S R33 5% Screw Terminal RoHS: Compliant | 0 |
|
$12.9700 / $19.7200 | Order Now | |
DISTI #
75133277
|
RS | Power Resistor, .33 Ohm, 100W, Wire Wound, 2 Termination, 5%, Screw Terminals | TE Connectivity 1-2176731-0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3700 / $15.8200 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks Container: Box | 0Box |
|
$12.8500 | Buy Now | ||
DISTI #
AMP1-2176731-0
|
Heilind Electronics | HSC100S R33 5% SCREW TERMINAL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4900 / $18.1000 | Buy Now | ||
DISTI #
AMP1-2176731-0
|
Interstate Connecting Components | HSC100S R33 5% SCREW TERMINAL | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.4900 / $18.1000 | Buy Now |