Part Details for 1-2176722-7 by TE Connectivity
Overview of 1-2176722-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176722-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-1-2176722-7
|
Mouser Electronics | Wirewound Resistors - Chassis Mount VE 45W 47R 5% Solder Lug RoHS: Compliant | 0 |
|
$33.6400 / $34.9400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Container: Box | 0Box |
|
$32.0400 | Buy Now |
DISTI #
AMP1-2176722-7
|
Heilind Electronics | VE 45W 47R 5% SOLDER LUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4000 / $64.0800 | Buy Now |
DISTI #
AMP1-2176722-7
|
Interstate Connecting Components | VE 45W 47R 5% SOLDER LUG | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.4000 / $64.0800 | Buy Now |