Part Details for 1-2176606-7 by TE Connectivity
Overview of 1-2176606-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176606-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176606-7
|
Avnet Americas | SMD Current Sense Resistor, 0.887 ohm, RLC73P Series, 2512 [6432 Metric], 2 W, ? 1%, Thick Film - Tape and Reel (Alt: 1-2176606-7) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1176 / $0.1221 | Buy Now |
DISTI #
279-1-2176606-7
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PD 3A R887 1% 2K RL RoHS: Compliant | 0 |
|
$0.1310 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1313 | Buy Now |
DISTI #
AMP1-2176606-7
|
Heilind Electronics | RLC73PD 3A R887 1% 2K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73PD 3A R887 1% 2K RL RoHS: Compliant | 0 |
|
$0.1236 / $0.1590 | Buy Now |
DISTI #
AMP1-2176606-7
|
Interstate Connecting Components | RLC73PD 3A R887 1% 2K RL | 0 |
|
Buy Now | |
DISTI #
000000000007143369
|
Sager | Current Sense Resistors - SMD RLC73PD 3A R887 1% 2K RL Min Qty: 4000 | 0 |
|
$0.1458 / $0.1500 | Buy Now |
|
Master Electronics | RLC73PD 3A R887 1% 2K RL RoHS: Compliant | 0 |
|
$0.1236 / $0.1590 | Buy Now |
Part Details for 1-2176606-7
1-2176606-7 CAD Models
1-2176606-7 Part Data Attributes
|
1-2176606-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176606-7
TE Connectivity
Fixed Resistor, Thick Film, 2W, 1% +/-Tol, 50ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .74mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |