Part Details for 1-2176558-5 by TE Connectivity
Overview of 1-2176558-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176558-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176558-5
|
Avnet Americas | SMD Chip Resistor, 3.6 Ohm, ? 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 1-2176558-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0924 / $0.1043 | Buy Now |
DISTI #
279-1-2176558-5
|
Mouser Electronics | Thick Film Resistors - SMD 3430 B2 1% 3R6 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.1240 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0932 | Buy Now |
DISTI #
AMP1-2176558-5
|
Heilind Electronics | 3430 B2 1% 3R6 100PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3430 B2 1% 3R6 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0793 / $0.1267 | Buy Now |
DISTI #
AMP1-2176558-5
|
Interstate Connecting Components | 3430 B2 1% 3R6 100PPM 1K RL | 0 |
|
Buy Now | |
DISTI #
1-2176558-5
|
Avnet Abacus | SMD Chip Resistor, 3.6 Ohm, � 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal (Alt: 1-2176558-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 B2 1% 3R6 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0793 / $0.1267 | Buy Now |
Part Details for 1-2176558-5
1-2176558-5 CAD Models
1-2176558-5 Part Data Attributes
|
1-2176558-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176558-5
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 1% +/-Tol, 100ppm/Cel, 0612
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.55mm x 3mm x .55mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |