Part Details for 1-2176553-2 by TE Connectivity
Overview of 1-2176553-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176553-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176553-2
|
Avnet Americas | SMD Chip Resistor, 36 kOhm, ? 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 1-2176553-2) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0182 | Buy Now |
DISTI #
279-1-2176553-2
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 36K 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0165 | Buy Now |
DISTI #
AMP1-2176553-2
|
Heilind Electronics | 3430 A2 1% 36K 100PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3430 A2 1% 36K 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0143 / $0.0224 | Buy Now |
DISTI #
AMP1-2176553-2
|
Interstate Connecting Components | 3430 A2 1% 36K 100PPM 5K RL | 0 |
|
Buy Now | |
DISTI #
1-2176553-2
|
Avnet Abacus | SMD Chip Resistor, 36 kOhm, � 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal (Alt: 1-2176553-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A2 1% 36K 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0143 / $0.0224 | Buy Now |
Part Details for 1-2176553-2
1-2176553-2 CAD Models
1-2176553-2 Part Data Attributes
|
1-2176553-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176553-2
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 100ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |