There are no models available for this part yet.
Overview of 1-2176539-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-2176539-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-2176539-6
|
Avnet Americas | SMD Current Sense Resistor, 180 Milliohms, ± 1%, 750 mW, 0612 Wide [1632 Metric], Thick Film - Tape and Reel (Alt: 1-2176539-6) Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0900 / $0.0985 | Buy Now | |
DISTI #
279-1-2176539-6
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 B2 1% R18 200ppm 5k RL RoHS: Compliant | 0 |
|
$0.0890 / $0.5000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0893 | Buy Now | ||
DISTI #
AMP1-2176539-6
|
Heilind Electronics | RLW73 B2 1% R18 200PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RLW73 B2 1% R18 200ppm 5k RL RoHS: Compliant | 0 |
|
$0.0861 / $0.1083 | Buy Now | ||
DISTI #
AMP1-2176539-6
|
Interstate Connecting Components | RLW73 B2 1% R18 200PPM 5K RL | 0 |
|
Buy Now | ||
DISTI #
1-2176539-6
|
Avnet Abacus | SMD Current Sense Resistor, 180 Milliohms, � 1%, 750 mW, 0612 Wide [1632 Metric], Thick Film (Alt: 1-2176539-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RLW73 B2 1% R18 200ppm 5k RL RoHS: Compliant | 0 |
|
$0.0861 / $0.1083 | Buy Now |
CAD Models for 1-2176539-6 by TE Connectivity
Part Data Attributes for 1-2176539-6 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
1.6mm x 3.2mm x .6mm
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0612
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
1%
|