Part Details for 1-2176536-2 by TE Connectivity
Overview of 1-2176536-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-2176536-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176536-2
|
Avnet Americas | SMD Current Sense Resistor, 82 Milliohms, ? 1%, 500 mW, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 1-2176536-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0662 / $0.0687 | Buy Now |
DISTI #
279-1-2176536-2
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 A2 1% R082 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.0730 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0739 | Buy Now |
DISTI #
AMP1-2176536-2
|
Heilind Electronics | RLW73 A2 1% R082 200PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLW73 A2 1% R082 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.0604 / $0.0953 | Buy Now |
DISTI #
AMP1-2176536-2
|
Interstate Connecting Components | RLW73 A2 1% R082 200PPM 1K RL | 0 |
|
Buy Now | |
DISTI #
000000000007142700
|
Sager | Current Sense Resistors - SMD RLW73 A2 1% R082 200ppm 1k RL Min Qty: 1000 | 0 |
|
$0.0778 / $0.0984 | Buy Now |
DISTI #
1-2176536-2
|
Avnet Abacus | SMD Current Sense Resistor, 82 Milliohms, � 1%, 500 mW, 0508 Wide [1220 Metric], Thick Film (Alt: 1-2176536-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLW73 A2 1% R082 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.0604 / $0.0953 | Buy Now |
Part Details for 1-2176536-2
1-2176536-2 CAD Models
1-2176536-2 Part Data Attributes
|
1-2176536-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176536-2
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 1% +/-Tol, 200ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .6mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |