Part Details for 1-2176517-9 by TE Connectivity
Overview of 1-2176517-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-2176517-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176517-9
|
Avnet Americas | Resistor, 330 ohm, CJH Series, 3 kW, ? 5%, Radial Leaded, 850 VDC - Bulk (Alt: 1-2176517-9) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
279-1-2176517-9
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 3000W 330R 5% Lead RoHS: Compliant | 0 |
|
$236.1800 / $255.1700 | Order Now |
DISTI #
73637937
|
RS | Chassis Mount, Power Resistor, CJH 3000 Watts, 330 ohm, 5 perc. tolerance | TE Connectivity 1-2176517-9 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$216.8800 / $243.6800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks Container: Box | 0Box |
|
$188.1400 | Buy Now |
DISTI #
AMP1-2176517-9
|
Heilind Electronics | CJH 3000W 330R 5% LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CJH 3000W 330R 5% Lead RoHS: Compliant | 0 |
|
$178.8800 / $188.1400 | Buy Now |
DISTI #
AMP1-2176517-9
|
Interstate Connecting Components | CJH 3000W 330R 5% LEAD | 0 |
|
Buy Now | |
|
Master Electronics | CJH 3000W 330R 5% Lead RoHS: Compliant | 0 |
|
$178.8800 / $188.1400 | Buy Now |
Part Details for 1-2176517-9
1-2176517-9 CAD Models
1-2176517-9 Part Data Attributes
|
1-2176517-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176517-9
TE Connectivity
Fixed Resistor, 3000W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 400mm x 103mm x 52mm | |
Rated Power Dissipation (P) | 3000 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |