Part Details for 1-2176514-3 by TE Connectivity
Overview of 1-2176514-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1-2176514-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176514-3
|
Avnet Americas | Resistor, 22 ohm, CJH Series, 1.25 kW, ? 5%, Radial Leaded, 850 VDC - Bulk (Alt: 1-2176514-3) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
279-1-2176514-3
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 1250W 22R 5% Lead RoHS: Compliant | 0 |
|
$102.8400 / $126.5700 | Order Now |
DISTI #
73637840
|
RS | Chassis Mount, Power Resistor, CJH 1250 Watts, 22 ohm, 5 perc. tolerance | TE Connectivity 1-2176514-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$107.5100 / $120.8000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks Container: Box | 0Box |
|
$97.9300 | Buy Now |
DISTI #
AMP1-2176514-3
|
Heilind Electronics | CJH 1250W 22R 5% LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CJH 1250W 22R 5% Lead RoHS: Compliant | 0 |
|
$84.2900 / $126.3500 | Buy Now |
DISTI #
AMP1-2176514-3
|
Interstate Connecting Components | CJH 1250W 22R 5% LEAD | 0 |
|
Buy Now | |
DISTI #
000000000006392797
|
Sager | Wirewound Resistors - Chassis Mount CJH 1250W 22R 5% Lead Min Qty: 1 | 0 |
|
$108.8100 / $120.5200 | Buy Now |
|
Master Electronics | CJH 1250W 22R 5% Lead RoHS: Compliant | 0 |
|
$84.2900 / $126.3500 | Buy Now |
Part Details for 1-2176514-3
1-2176514-3 CAD Models
1-2176514-3 Part Data Attributes
|
1-2176514-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176514-3
TE Connectivity
Fixed Resistor, 1250W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 400mm x 67mm x 38mm | |
Rated Power Dissipation (P) | 1250 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |