Part Details for 1-2176509-7 by TE Connectivity
Overview of 1-2176509-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-2176509-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176509-7
|
Avnet Americas | Resistor, 33 ohm, CJP Series, 400 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 1-2176509-7) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
279-1-2176509-7
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 400W 33R 5% Lead RoHS: Compliant | 0 |
|
$40.2900 / $47.2600 | Order Now |
DISTI #
73638248
|
RS | Chassis Mount, Power Resistor, CJP 400 Watts, 33 ohm, 5 perc. tolerance | TE Connectivity 1-2176509-7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9800 / $43.3100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Box | 0Box |
|
$33.4400 | Buy Now |
DISTI #
AMP1-2176509-7
|
Heilind Electronics | CJP 400W 33R 5% LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CJP 400W 33R 5% Lead RoHS: Compliant | 0 |
|
$32.4400 / $47.0900 | Buy Now |
DISTI #
AMP1-2176509-7
|
Interstate Connecting Components | CJP 400W 33R 5% LEAD | 0 |
|
Buy Now | |
|
Master Electronics | CJP 400W 33R 5% Lead RoHS: Compliant | 0 |
|
$32.4400 / $47.0900 | Buy Now |
Part Details for 1-2176509-7
1-2176509-7 CAD Models
1-2176509-7 Part Data Attributes
|
1-2176509-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176509-7
TE Connectivity
Fixed Resistor, 400W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 265mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 400 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |