Part Details for 1-2176486-8 by TE Connectivity
Overview of 1-2176486-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176486-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176486-8
|
Avnet Americas | BMC 0805 1K5 25% A GEN C - Tape and Reel (Alt: 1-2176486-8) Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$0.0261 / $0.0271 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0291 | Buy Now |
DISTI #
AMP1-2176486-8
|
Heilind Electronics | BMC 0805 1K5 25% A GEN C | Americas - 0 in Stock |
|
$0.0334 / $0.0439 | Buy Now |
|
Onlinecomponents.com | BMC 0805 1K5 25% A Gen C RoHS: Compliant | 0 |
|
$0.0242 / $0.0375 | Buy Now |
DISTI #
AMP1-2176486-8
|
Interstate Connecting Components | BMC 0805 1K5 25% A GEN C | 0 |
|
$0.0334 / $0.0439 | Buy Now |
DISTI #
000000000006375287
|
Sager | Ferrite Beads BMC 0805 1K5 25% A Gen C Min Qty: 4000 | 0 |
|
$0.0306 / $0.0359 | Buy Now |
DISTI #
1-2176486-8
|
Avnet Abacus | Ferrite Chip Bead 1.5k Ohm 300mA 0.7 Ohm Multilayer 2-Pin 0805 T/R (Alt: 1-2176486-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BMC 0805 1K5 25% A Gen C RoHS: Compliant | 0 |
|
$0.0242 / $0.0375 | Buy Now |
Part Details for 1-2176486-8
1-2176486-8 CAD Models
1-2176486-8 Part Data Attributes
|
1-2176486-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176486-8
TE Connectivity
Ferrite Bead, 0.3A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Rated Current | 0.3 A | |
Width | 1.25 mm |
Alternate Parts for 1-2176486-8
This table gives cross-reference parts and alternative options found for 1-2176486-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2176486-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMC2AY1500AN | Ferrite Bead, 0.3A | TE Connectivity | 1-2176486-8 vs BMC2AY1500AN |