Part Details for 1-2176460-5 by TE Connectivity
Overview of 1-2176460-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176460-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176460-5
|
Avnet Americas | Resistor Metal Film 4.3K Ohm 5% 7W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 1-2176460-5) Min Qty: 1200 Package Multiple: 300 Lead time: 36 Weeks, 2 Days Container: Reel | 0 |
|
$1.0743 / $1.2130 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 300 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
AMP1-2176460-5
|
Heilind Electronics | SMF 7W 4K3 5% TAPED | Americas - 0 in Stock |
|
$1.2741 / $1.2931 | Buy Now |
|
Onlinecomponents.com | SMF 7W 4K3 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
DISTI #
AMP1-2176460-5
|
Interstate Connecting Components | SMF 7W 4K3 5% TAPED | 0 |
|
$1.2741 / $1.2931 | Buy Now |
DISTI #
000000000006188636
|
Sager | Thin Film Resistors - SMD SMF 7W 4K3 5% Taped Min Qty: 300 | 0 |
|
$1.4400 | Buy Now |
|
Master Electronics | SMF 7W 4K3 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
Part Details for 1-2176460-5
1-2176460-5 CAD Models
1-2176460-5 Part Data Attributes
|
1-2176460-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176460-5
TE Connectivity
Fixed Resistor, Metal Film, 7W, 4300ohm, 750V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 9137
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 23mm x 9.5mm x 9.6mm | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 20 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9137 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 750 V |