Part Details for 1-2176350-6 by TE Connectivity
Overview of 1-2176350-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176350-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176350-6
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176350-6) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0369 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0415 | Buy Now |
DISTI #
AMP1-2176350-6
|
Heilind Electronics | CRGCQ 2512 330R 5% | Americas - 0 in Stock |
|
$0.0488 / $0.0503 | Buy Now |
|
Onlinecomponents.com | CRGCQ 2512 330R 5% RoHS: Compliant | 0 |
|
$0.0413 / $0.0502 | Buy Now |
DISTI #
CRGCQ2512J330R
|
TME | Resistor: thick film, SMD, 2512, 330Ω, 1W, ±5%, CRGCQ Min Qty: 24000 | 0 |
|
$0.0560 | RFQ |
DISTI #
AMP1-2176350-6
|
Interstate Connecting Components | CRGCQ 2512 330R 5% | 0 |
|
$0.0488 / $0.0503 | Buy Now |
DISTI #
000000000005731067
|
Sager | Thick Film Resistors - SMD CRGCQ 2512 330R 5% Min Qty: 24000 | 0 |
|
$0.0413 / $0.0498 | Buy Now |
DISTI #
1-2176350-6
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: 1-2176350-6) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGCQ 2512 330R 5% RoHS: Compliant | 0 |
|
$0.0413 / $0.0502 | Buy Now |