Part Details for 1-2176335-9 by TE Connectivity
Overview of 1-2176335-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1-2176335-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176335-9
|
Avnet Americas | Precision Melf AEC-Q200 Resistor Metal Film 360Ohm 1% 0805 Emboss T/R - Tape and Reel (Alt: 1-2176335-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.0748 / $0.0777 | Buy Now |
DISTI #
571-1-2176335-9
|
Mouser Electronics | MELF Resistors MELF SMA-A 360R 1% 50PPM 0102 0.3W RoHS: Compliant | 0 |
|
$0.0940 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0836 | Buy Now |
DISTI #
AMP1-2176335-9
|
Heilind Electronics | MELF SMA-A 360R 1% 50PPM 0102 | Americas - 0 in Stock |
|
$0.0892 / $0.1061 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 360 ohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0740 / $0.1012 | Buy Now |
DISTI #
AMP1-2176335-9
|
Interstate Connecting Components | MELF SMA-A 360R 1% 50PPM 0102 | 0 |
|
$0.0892 / $0.1061 | Buy Now |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 360 ohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0740 / $0.1012 | Buy Now |
Part Details for 1-2176335-9
1-2176335-9 CAD Models
1-2176335-9 Part Data Attributes
|
1-2176335-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176335-9
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 360ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0102
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2.2mm x 1.1mm | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0102 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |