-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3890
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC3890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 3559 Partner Stock |
|
$0.0510 / $0.2180 | Buy Now |
DISTI #
1-2176328-3
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 1-2176328-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0350 | Buy Now |
|
Future Electronics | Commodity Resistors. CRGP 1206 100R 1% RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0448 | Buy Now |
DISTI #
AMP1-2176328-3
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP1-2176328-3 | Americas - 0 in Stock |
|
$0.0388 / $0.0399 | Buy Now |
|
Onlinecomponents.com | CRGP 1206 100R 1% RoHS: Compliant |
20000 In Stock |
|
$0.0299 / $0.0386 | Buy Now |
DISTI #
77346084
|
Verical | Res Thick Film 1206 100 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 430 Package Multiple: 10 | Americas - 1000 |
|
$0.0528 / $0.1662 | Buy Now |
DISTI #
CRGP1206F100R
|
TME | Resistor: thick film, SMD, 1206, 100Ω, 500mW, ±1%, CRGP Min Qty: 10 | 1000 |
|
$0.0418 / $0.2536 | Buy Now |
DISTI #
AMP1-2176328-3
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP1-2176328-3 | 0 |
|
$0.0388 / $0.0399 | Buy Now |
DISTI #
1-2176328-3
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding (Alt: 1-2176328-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGP 1206 100R 1% RoHS: Compliant |
20000 In Stock |
|
$0.0299 / $0.0386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176328-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176328-3
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 1-2176328-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2176328-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-2176186-0 | Fixed Resistor | TE Connectivity | 1-2176328-3 vs 4-2176186-0 |
CRGH1206F220K | Fixed Resistor | TE Connectivity | 1-2176328-3 vs CRGH1206F220K |