-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM0103
|
Newark | Thick Film Resistors - Smd Smv 2W 1M8 5% |Amp Te Connectivity 1-2176323-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.3060 / $0.3710 | Buy Now |
DISTI #
2266-1-2176323-6TR-ND
|
DigiKey | Fixed Resistor, Metal Film, 2W, Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.2740 | Buy Now |
DISTI #
73AC4420
|
Avnet Americas | Res High Voltage Metal Glaze 4122 1.8M Ohm 5% 2W ?200ppm/?C Molded T/R - Product that comes on tape, but is not reeled (Alt: 73AC4420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.3860 / $0.7700 | Buy Now |
DISTI #
1-2176323-6
|
Avnet Americas | Res High Voltage Metal Glaze 4122 1.8M Ohm 5% 2W ?200ppm/?C Molded T/R - Tape and Reel (Alt: 1-2176323-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.1973 / $0.2225 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2190 | Buy Now |
DISTI #
AMP1-2176323-6
|
Heilind Electronics | SMV 2W 1M8 5% | Americas - 0 in Stock |
|
$0.2331 / $0.2771 | Buy Now |
|
Onlinecomponents.com | SMV 2W 1M8 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.1826 / $0.2698 | Buy Now |
DISTI #
58118946
|
Verical | Res Metal Glaze 1.8M Ohm 5% 2W ±200ppm/°C Sulfur Resistant J-Lead SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2570 | Buy Now |
DISTI #
AMP1-2176323-6
|
Interstate Connecting Components | SMV 2W 1M8 5% | 0 |
|
$0.2331 / $0.2771 | Buy Now |
DISTI #
000000000005732152
|
Sager | Thick Film Resistors - SMD SMV 2W 1M8 5% Min Qty: 1000 | 0 |
|
$0.2425 / $0.2568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176323-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176323-6
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |