-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM0095
|
Newark | Thick Film Resistors - Smd Smv 1W 1M2 5% |Amp Te Connectivity 1-2176322-4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2750 / $0.3330 | Buy Now |
DISTI #
2266-1-2176322-4TR-ND
|
DigiKey | Fixed Resistor, Metal Film, 1W, Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2460 | Buy Now |
DISTI #
1-2176322-4
|
Avnet Americas | Res High Voltage Metal Glaze 2616 1.2M Ohm 5% 1W ?200ppm/?C Molded T/R - Tape and Reel (Alt: 1-2176322-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 2 Days Container: Reel | 0 |
|
$0.1751 / $0.1818 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1955 | Buy Now |
DISTI #
AMP1-2176322-4
|
Heilind Electronics | SMV 1W 1M2 5% | Americas - 0 in Stock |
|
$0.2211 / $0.2405 | Buy Now |
|
Onlinecomponents.com | SMV 1W 1M2 5% RoHS: Compliant |
2000 Partner Stock |
|
$0.1744 / $0.2311 | Buy Now |
DISTI #
58132278
|
Verical | Res Metal Glaze 1.2M Ohm 5% 1W ±200ppm/°C Sulfur Resistant J-Lead SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2310 | Buy Now |
DISTI #
AMP1-2176322-4
|
Interstate Connecting Components | SMV 1W 1M2 5% | 0 |
|
$0.2211 / $0.2405 | Buy Now |
DISTI #
000000000005732140
|
Sager | Thick Film Resistors - SMD SMV 1W 1M2 5% Min Qty: 2000 | 0 |
|
$0.2171 / $0.2299 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176322-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176322-4
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.7mm x 4mm x 3.55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |