-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-2176316-8TR-ND
|
DigiKey | Fixed Resistor, Thin Film, 1W, 4 Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4574 In Stock |
|
$0.7500 | Buy Now |
DISTI #
1-2176316-8
|
Avnet Americas | Surface Mount MELF Resistor, 2.7 kOhm, ± 0.1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 1-2176316-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6519 / $0.7360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6580 | Buy Now |
DISTI #
AMP1-2176316-8
|
Heilind Electronics | MELF SMA_A 2K7 0.1% 15PPM 0207 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MELF SMA_A 2K7 0.1% 15PPM 0207 1W RoHS: Compliant |
4574 Partner Stock |
|
$0.6670 / $0.8140 | Buy Now |
DISTI #
AMP1-2176316-8
|
Interstate Connecting Components | MELF SMA_A 2K7 0.1% 15PPM 0207 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-2176316-8
|
PEI Genesis | Fixed Resistor, Thin Film, 1 | 4574 |
|
Buy Now | |
|
Master Electronics | MELF SMA_A 2K7 0.1% 15PPM 0207 1W RoHS: Compliant |
4574 Partner Stock |
|
$0.6670 / $0.8140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176316-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176316-8
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |