There are no models available for this part yet.
Overview of 1-2176270-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for 1-2176270-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-2176270-4
|
Avnet Americas | RU 0805 34R 0.01% 2PPM 1K RL (Alt: 1-2176270-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days | 0 |
|
$2.8007 / $3.1620 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.8300 | Buy Now | ||
DISTI #
AMP1-2176270-4
|
Heilind Electronics | RU 0805 34R 0.01% 2PPM 1K RL | Americas - 0 in Stock |
|
$3.3215 / $3.3711 | Buy Now | |
Onlinecomponents.com | RU 0805 34R 0.01% 2PPM 1K RL RoHS: Compliant | 0 |
|
$2.8000 / $5.8700 | Buy Now | ||
DISTI #
AMP1-2176270-4
|
Interstate Connecting Components | RU 0805 34R 0.01% 2PPM 1K RL | 0 |
|
$3.3215 / $3.3711 | Buy Now | |
Master Electronics | RU 0805 34R 0.01% 2PPM 1K RL RoHS: Compliant | 0 |
|
$2.8000 / $5.8700 | Buy Now |
CAD Models for 1-2176270-4 by TE Connectivity
Part Data Attributes for 1-2176270-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Number of Terminals
|
2
|
Packing Method
|
TR
|
Physical Dimension
|
2mm x 1.25mm x .55mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
2 ppm/°C
|
Tolerance
|
0.01%
|