Part Details for 1-2176269-6 by TE Connectivity
Overview of 1-2176269-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for 1-2176269-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176269-6
|
Avnet Americas | RU 0603 4K12 0.01% 2PPM 1K RL - Tape and Reel (Alt: 1-2176269-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.8007 / $3.1620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.8300 | Buy Now |
DISTI #
AMP1-2176269-6
|
Heilind Electronics | RU 0603 4K12 0.01% 2PPM 1K RL | Americas - 0 in Stock |
|
$3.3215 / $3.3711 | Buy Now |
|
Onlinecomponents.com | RU 0603 4K12 0.01% 2PPM 1K RL RoHS: Compliant | 0 |
|
$2.8000 / $5.8700 | Buy Now |
DISTI #
AMP1-2176269-6
|
Interstate Connecting Components | RU 0603 4K12 0.01% 2PPM 1K RL | 0 |
|
$3.3215 / $3.3711 | Buy Now |
|
Master Electronics | RU 0603 4K12 0.01% 2PPM 1K RL RoHS: Compliant | 0 |
|
$2.8000 / $5.8700 | Buy Now |
Part Details for 1-2176269-6
1-2176269-6 CAD Models
1-2176269-6 Part Data Attributes
|
1-2176269-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176269-6
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 0.01% |