Part Details for 1-2176249-6 by TE Connectivity
Overview of 1-2176249-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176249-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0370
|
Newark | Wirewound Res.-Chassis Mount Tjt 300W 330R 5% |Amp Te Connectivity 1-2176249-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4400 / $67.7700 | Buy Now |
DISTI #
2266-1-2176249-6-ND
|
DigiKey | TJT 300W 330R 5% Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$43.1600 / $65.1600 | Buy Now |
DISTI #
1-2176249-6
|
Avnet Americas | Resistor, 330 Ohm, ? 5%, 300 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 1-2176249-6) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
$34.6294 / $38.3902 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$41.2700 | Buy Now |
DISTI #
AMP1-2176249-6
|
Heilind Electronics | TJT 300W 330R 5% | Americas - 0 in Stock |
|
$48.5519 / $50.0232 | Buy Now |
|
Onlinecomponents.com | TJT 300W 330R 5% RoHS: Compliant | 0 |
|
$45.3000 / $66.0300 | Buy Now |
DISTI #
AMP1-2176249-6
|
Interstate Connecting Components | TJT 300W 330R 5% | 0 |
|
$48.5519 / $50.0232 | Buy Now |
DISTI #
000000000005425114
|
Sager | Wirewound Resistors - Chassis Mount TJT 300W 330R 5% Min Qty: 20 | 0 |
|
$45.8500 / $47.1600 | Buy Now |
DISTI #
1-2176249-6
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 300 W, Wirewound, Power, Wire Leaded (Alt: 1-2176249-6) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TJT 300W 330R 5% RoHS: Compliant | 0 |
|
$45.3000 / $66.0300 | Buy Now |
Part Details for 1-2176249-6
1-2176249-6 CAD Models
1-2176249-6 Part Data Attributes
|
1-2176249-6
TE Connectivity
Buy Now
|
Compare Parts:
1-2176249-6
TE Connectivity
RES CHAS MNT 330 OHM 5% 300W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK, BOX | |
Physical Dimension | 210mm x 80mm x 10mm | |
Rated Power Dissipation (P) | 300 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |