-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 5.6ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176244-0
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ? 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: 1-2176244-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0392 / $0.0407 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0438 | Buy Now |
DISTI #
AMP1-2176244-0
|
Heilind Electronics | CRGS0805 5% 5R6 | Americas - 0 in Stock |
|
$0.0514 / $0.0530 | Buy Now |
|
Onlinecomponents.com | CRGS0805 5% 5R6 RoHS: Compliant | 0 |
|
$0.0436 / $0.0530 | Buy Now |
DISTI #
AMP1-2176244-0
|
Interstate Connecting Components | CRGS0805 5% 5R6 | 0 |
|
$0.0514 / $0.0530 | Buy Now |
DISTI #
000000000005425058
|
Sager | Thick Film Resistors - SMD CRGS0805 5% 5R6 Min Qty: 20000 | 0 |
|
$0.0486 / $0.0500 | Buy Now |
DISTI #
1-2176244-0
|
Avnet Abacus | SMD Chip Resistor, 5.6 Ohm, � 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge (Alt: 1-2176244-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGS0805 5% 5R6 RoHS: Compliant | 0 |
|
$0.0436 / $0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176244-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176244-0
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 5.6ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |