Part Details for 1-2176217-6 by TE Connectivity
Overview of 1-2176217-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-2176217-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4292
|
Avnet Americas | SMD Chip Resistor, 68 Ohm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 84Y4292) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Ammo Pack | 300 Partner Stock |
|
$0.1970 | Buy Now |
DISTI #
1-2176217-6
|
Avnet Americas | SMD Chip Resistor, 68 Ohm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: 1-2176217-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0971 / $0.1008 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1084 | Buy Now |
DISTI #
AMP1-2176217-6
|
Heilind Electronics | CPF A 0805 68R 0.1% 25PPM 1K R | Americas - 0 in Stock |
|
$0.1245 / $0.1636 | Buy Now |
|
Onlinecomponents.com | CPF A 0805 68R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0887 / $0.1398 | Buy Now |
DISTI #
AMP1-2176217-6
|
Interstate Connecting Components | CPF A 0805 68R 0.1% 25PPM 1K R | 0 |
|
$0.1245 / $0.1636 | Buy Now |
DISTI #
1-2176217-6
|
Avnet Abacus | SMD Chip Resistor, 68 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: 1-2176217-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF A 0805 68R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0887 / $0.1398 | Buy Now |
Part Details for 1-2176217-6
1-2176217-6 CAD Models
1-2176217-6 Part Data Attributes
|
1-2176217-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176217-6
TE Connectivity
RES SMD 68 OHM 0.1% 1/10W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |