Part Details for 1-2176186-8 by TE Connectivity
Overview of 1-2176186-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176186-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176186-8
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power (Alt: 1-2176186-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days | 0 |
|
$0.0175 | Buy Now |
|
Future Electronics | RES SMD 3.3K OHM 1% 1/2W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0185 / $0.0208 | Buy Now |
DISTI #
AMP1-2176186-8
|
Heilind Electronics | CRGH1206 1% 3K3 0.5W | Americas - 0 in Stock |
|
$0.0190 / $0.0203 | Buy Now |
|
Onlinecomponents.com | CRGH1206 1% 3K3 0.5W RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
DISTI #
AMP1-2176186-8
|
Interstate Connecting Components | CRGH1206 1% 3K3 0.5W | 0 |
|
$0.0190 / $0.0203 | Buy Now |
DISTI #
1-2176186-8
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power (Alt: 1-2176186-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGH1206 1% 3K3 0.5W RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
Part Details for 1-2176186-8
1-2176186-8 CAD Models
1-2176186-8 Part Data Attributes
|
1-2176186-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176186-8
TE Connectivity
RES SMD 3.3K OHM 1% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |