Part Details for 1-2176156-6 by TE Connectivity
Overview of 1-2176156-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 1-2176156-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7079
|
Newark | Current Sense Res.-Smd Tlm 1206 0.5W R012 1% |Amp Te Connectivity 1-2176156-6 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3750 |
|
$0.2780 | Buy Now |
DISTI #
1-2176156-6
|
Avnet Americas | SMD Current Sense Resistor, 12 Milliohm, ± 1%, 500 mW, 1206 [3216 Metric], Metal Foil - Tape and Reel (Alt: 1-2176156-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1705 / $0.1867 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1692 | Buy Now |
DISTI #
AMP1-2176156-6
|
Heilind Electronics | TLM 1206 0.5W R012 1% 100PPM 5 | Americas - 0 in Stock |
|
$0.1990 / $0.2050 | Buy Now |
|
Onlinecomponents.com | TLM 1206 0.5W R012 1% 100PPM 5K RL RoHS: Compliant |
3750 Partner Stock |
|
$0.1696 / $0.2234 | Buy Now |
DISTI #
AMP1-2176156-6
|
Interstate Connecting Components | TLM 1206 0.5W R012 1% 100PPM 5 | 0 |
|
$0.1990 / $0.2050 | Buy Now |
|
Master Electronics | TLM 1206 0.5W R012 1% 100PPM 5K RL RoHS: Compliant |
3750 Partner Stock |
|
$0.1696 / $0.2234 | Buy Now |
Part Details for 1-2176156-6
1-2176156-6 CAD Models
1-2176156-6 Part Data Attributes
|
1-2176156-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176156-6
TE Connectivity
RES SMD 0.012 OHM 1% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .58mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |