-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 14.7K OHM 0.1% 1/4W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2176093-9 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0339
|
Newark | Thin Film Res.-Smd Rp 2A 0.25W 14K7 0.1% 25Ppm 1K |Amp Te Connectivity 1-2176093-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 | Buy Now |
DISTI #
1-2176093-9
|
Avnet Americas | SMD Chip Resistor, 14.7 kOhm, ? 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision - ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.1216 / $0.1299 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.1350 / $0.1426 | Buy Now |
DISTI #
AMP1-2176093-9
|
Heilind Electronics | RP 2A 0.25W 14K7 0.1% 25PPM 1K | Americas - 0 in Stock |
|
$0.1306 / $0.1649 | Buy Now |
|
Onlinecomponents.com | RP 2A 0.25W 14K7 0.1% 25PPM 1K RL RoHS: Compliant |
215 Partner Stock |
|
$0.1101 / $0.1766 | Buy Now |
DISTI #
AMP1-2176093-9
|
Interstate Connecting Components | RP 2A 0.25W 14K7 0.1% 25PPM 1K | 0 |
|
$0.1306 / $0.1649 | Buy Now |
DISTI #
1-2176093-9
|
Avnet Abacus | SMD Chip Resistor 147 kOhm 01 250 mW 0805 2012 Metric Thin Film High Power Precision (Alt: 1-217609... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 0.25W 14K7 0.1% 25PPM 1K RL RoHS: Compliant |
215 Partner Stock |
|
$0.1101 / $0.1766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176093-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176093-9
TE Connectivity
RES SMD 14.7K OHM 0.1% 1/4W 0805
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |