-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 680 OHM 9W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7064
|
Newark | Wirewound Resistors-Through Hole Ep 9W 680R 5% |Amp Te Connectivity 1-2176080-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.2200 / $1.9100 | Buy Now |
DISTI #
1-2176080-2
|
Avnet Americas | Resistor, 680 Ohm, ± 5%, 9 W, Axial Leaded, Wirewound, Anti-Surge - Bulk (Alt: 1-2176080-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.8899 / $0.9747 | Buy Now |
DISTI #
279-1-2176080-2
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 9W 680R 5% | 0 |
|
$1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.8830 | Buy Now |
DISTI #
AMP1-2176080-2
|
Heilind Electronics | EP 9W 680R 5% | Americas - 0 in Stock |
|
$1.0387 / $1.0542 | Buy Now |
|
Onlinecomponents.com | EP 9W 680R 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.8940 / $2.5600 | Buy Now |
DISTI #
16322761
|
Verical | Res Wirewound 680 Ohm 5% 9W ±300ppm/°C Epoxy Resin AXL Tape and Box RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 1000 |
|
$0.9700 / $1.0100 | Buy Now |
DISTI #
121760802-TEC
|
TME | 1-2176080-2 Min Qty: 40 | 1000 |
|
$0.9203 / $1.0559 | Buy Now |
DISTI #
AMP1-2176080-2
|
Interstate Connecting Components | EP 9W 680R 5% | 0 |
|
$1.0387 / $1.0542 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176080-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176080-2
TE Connectivity
RES 680 OHM 9W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 53mm x 8.5mm | |
Rated Power Dissipation (P) | 9 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |