-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2176075-0) 3640 0201 1.0nH +/-0.2nH 1K RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7056
|
Newark | Fixed Inductors 1.0Nh+/-0.2Nhrl |Amp Te Connectivity 1-2176075-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-2176075-0
|
Avnet Americas | Thin Film Inductor, 1 nH, 300 Milliohm, ± 0.2nH, 9 GHz, 300 mA, 0201 [0603 Metric] - Tape and Reel (Alt: 1-2176075-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-1-2176075-0
|
Mouser Electronics | RF Inductors - SMD 1.0nH+/-0.2nHRL RoHS: Compliant | 2000 |
|
$0.0620 / $0.2100 | Buy Now |
|
Onlinecomponents.com | 3640 0201 1.0nH +/-0.2nH 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.0653 / $0.1258 | Buy Now |
DISTI #
TE Connectivity 1-2176075-0
|
PEI Genesis | General Purpose Inductor 0.00 | 0 |
|
Buy Now | |
|
Master Electronics | 3640 0201 1.0nH +/-0.2nH 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.0653 / $0.1258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176075-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176075-0
TE Connectivity
(1-2176075-0) 3640 0201 1.0nH +/-0.2nH 1K RL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0201 | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 9000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |