Part Details for 1-2176074-9 by TE Connectivity
Results Overview of 1-2176074-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2176074-9 Information
1-2176074-9 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1-2176074-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176074-9
|
Avnet Americas | SMD Chip Resistor, 8.87 kOhm, ? 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stab... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0628 / $0.0670 | Buy Now |
DISTI #
571-1-2176074-9
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0201 8K87 0.5% 50PPM 1K RL RoHS: Compliant | 0 |
|
$0.0840 / $0.2800 | Order Now |
|
Onlinecomponents.com | CPF 0201 8K87 0.5% 50PPM 1K RL RoHS: Compliant | 0 |
|
$0.0549 / $0.0865 | Buy Now |
DISTI #
1-2176074-9
|
Avnet Abacus | SMD Chip Resistor 887 kOhm 05 31 mW 0201 0603 Metric Thin Film High Precision High Stability (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0201 8K87 0.5% 50PPM 1K RL RoHS: Compliant | 0 |
|
$0.0549 / $0.0865 | Buy Now |
Part Details for 1-2176074-9
1-2176074-9 CAD Models
1-2176074-9 Part Data Attributes
|
1-2176074-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176074-9
TE Connectivity
RES SMD 8.87KOHM 0.5% 1/32W 0201
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.031 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% |