-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 56 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176070-9
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176070-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1457 / $0.1513 | Buy Now |
DISTI #
E02:0323_06576152
|
Arrow Electronics | Res Thick Film 2512 56 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2349 | Europe - 4000 |
|
$0.1469 / $0.1563 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 3521 56R 1% 2W RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.1590 / $0.1650 | Buy Now |
DISTI #
AMP1-2176070-9
|
Heilind Electronics | 3521 56R 1% 2W | Americas - 0 in Stock |
|
$0.1913 / $0.1941 | Buy Now |
|
Onlinecomponents.com | 3521 56R 1% 2W RoHS: Compliant |
4000 In Stock |
|
$0.1563 / $0.1802 | Buy Now |
DISTI #
77250082
|
Verical | Res Thick Film 2512 56 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2349 | Americas - 4000 |
|
$0.1486 / $0.1582 | Buy Now |
DISTI #
AMP1-2176070-9
|
Interstate Connecting Components | 3521 56R 1% 2W | 0 |
|
$0.1913 / $0.1941 | Buy Now |
DISTI #
000000000004085691
|
Sager | Thick Film Resistors - SMD 3521 56R 1% 2W Min Qty: 4000 | 0 |
|
$0.2168 | Buy Now |
DISTI #
1-2176070-9
|
Avnet Abacus | SMD Chip Resistor, 56 Ohm, � 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power (Alt: 1-2176070-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-2176070-9
|
Avnet Asia | SMD Chip Resistor, 56 Ohm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power (Alt: 1-2176070-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 3 Days | 0 |
|
$0.1626 / $0.1832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2176070-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176070-9
TE Connectivity
RES SMD 56 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for 1-2176070-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2176070-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
352156RFT | RES SMD 56 OHM 1% 2W 2512 | TE Connectivity | 1-2176070-9 vs 352156RFT |