There are no models available for this part yet.
Overview of 1-2168083-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-2168083-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK5102
|
Newark | Screw, Cap, Hex Socket Hd, Metric, Rohs |Te Connectivity 1-2168083-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6250 | Buy Now | |
DISTI #
3937-1-2168083-0-ND
|
DigiKey | SCREW, CAP, HEX SOCKET HD, METRI Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
158 In Stock |
|
$0.6900 | Buy Now | |
DISTI #
1-2168083-0-ND
|
DigiKey | SCREW, CAP, HEX SOCKET HD, METRI Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4477 | Buy Now | |
DISTI #
1-2168083-0
|
Avnet Americas | SCREW, CAP, HEX SOCKET HD, METRIC, ROHS - Bulk (Alt: 1-2168083-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 201 Factory Stock |
|
$0.2950 / $0.3550 | Buy Now | |
DISTI #
571-1-2168083-0
|
Mouser Electronics | Headers & Wire Housings SCREW CAP HEX SOCKET HD METRIC | 0 |
|
$0.3570 / $0.4120 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.3050 | Buy Now | ||
DISTI #
AMP1-2168083-0
|
Heilind Electronics | SCREW, CAP, HEX SOCKET HD, MET | Americas - 0 in Stock |
|
$0.3731 / $0.4717 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 187 Factory Stock |
|
$0.3273 / $0.4808 | Buy Now | ||
DISTI #
AMP1-2168083-0
|
Interstate Connecting Components | SCREW, CAP, HEX SOCKET HD, MET | 0 |
|
$0.3731 / $0.4717 | Buy Now | |
Powell Electronics | SCREW, CAP, HEX SOCKET HD, METRIC, RoHS Min Qty: 100 | 123 |
|
$0.3800 | Buy Now |