-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP LATCH D/P ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0301
|
Newark | Headers&wire Housings Amp Latch D/P Assy |Amp Te Connectivity 1-216791-6 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
17-1-216791-6-ND
|
DigiKey | AMP LATCH D/P ASSY Min Qty: 6480 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0120 | Buy Now |
DISTI #
1-216791-6
|
Avnet Americas | Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 1-216791-6) RoHS: Compliant Min Qty: 6480 Package Multiple: 720 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0099 / $1.1061 | Buy Now |
DISTI #
571-1-216791-6
|
Mouser Electronics | Headers & Wire Housings AMP LATCH D/P ASSY RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
70299132
|
RS | AMP-LATCH Series, Right Angle Cable Mount IDC Conn Plug,16 Way,2 Row,2.54mm Pitch | TE Connectivity 1-216791-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 / $2.1400 | RFQ |
|
Future Electronics | AMP-LATCH Series 16 Position 2.54 mm Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 4320 Package Multiple: 720 Container: Tray | 0Tray |
|
$0.9950 / $1.0600 | Buy Now |
DISTI #
AMP1-216791-6
|
Heilind Electronics | AMP LATCH D/P ASSY | Americas - 0 in Stock |
|
$1.1789 | Buy Now |
|
Onlinecomponents.com | AMP LATCH D/P ASSY RoHS: Compliant | 0 |
|
$1.0300 / $2.8900 | Buy Now |
|
Onlinecomponents.com | AMP LATCH D/P ASSY RoHS: Compliant | 0 |
|
$1.0300 / $2.8900 | Buy Now |
DISTI #
AMP1-216791-6
|
Interstate Connecting Components | AMP LATCH D/P ASSY | 0 |
|
$1.1789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-216791-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-216791-6
TE Connectivity
AMP LATCH D/P ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.264 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 98u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |