-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X18P HV190FEDERLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-216604-8-ND
|
DigiKey | CONN RCPT 36POS 0.1 GOLD PCB R/A Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-216604-8
|
Avnet Americas | Conn Socket Strip SKT 18 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-216604-8) RoHS: Compliant Min Qty: 420 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-216604-8
|
Mouser Electronics | Headers & Wire Housings 2X18P HV190FEDERLEI RoHS: Compliant | 0 |
|
$13.6700 | Order Now |
|
Onlinecomponents.com | 2X18P HV190FEDERLEI RoHS: Compliant | 0 |
|
$5.1100 / $10.7100 | Buy Now |
|
Master Electronics | 2X18P HV190FEDERLEI RoHS: Compliant | 0 |
|
$5.1100 / $10.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-216604-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-216604-8
TE Connectivity
2X18P HV190FEDERLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.228 inch | |
Body Depth | 0.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-216604-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-216604-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-215316-8 | 2X18P HV100 REC.CON. B/TE,6.2,SN,NO KINK | TE Connectivity | 1-216604-8 vs 1-215316-8 |
1-215310-8 | 2X18P HV100 REC CON. TE, 8.5MM,TIN | TE Connectivity | 1-216604-8 vs 1-215310-8 |
1-216603-8 | 2X18P HV190FEDERLEI | TE Connectivity | 1-216604-8 vs 1-216603-8 |
1-829576-8 | 2X18P HV100 REC.CON.B/TE,6.2,TIN,NO KINK | TE Connectivity | 1-216604-8 vs 1-829576-8 |