-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP-LATCH PRE-ASSY DIL TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0298
|
Newark | Bench Top Tools Amp-Latch Pre-Assy Dil Tape |Amp Te Connectivity 1-216119-0 Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.7280 | Buy Now |
DISTI #
2266-1-216119-0-ND
|
DigiKey | CONN DIP HDR IDC 10POS VERT Min Qty: 1500 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.6800 / $0.6900 | Buy Now |
DISTI #
1-216119-0-ND
|
DigiKey | CONN DIP HDR IDC 10POS VERT Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6445 | Buy Now |
DISTI #
1-216119-0
|
Avnet Americas | AMP-LATCH PRE-ASSY DIL TAPE - Tape and Reel (Alt: 1-216119-0) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.5818 / $0.6569 | Buy Now |
DISTI #
571-1-216119-0
|
Mouser Electronics | Bench Top Tools AMP-LATCH PRE-ASSY DIL TAPE | 0 |
|
$0.6090 / $0.6560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.5530 | Buy Now |
DISTI #
AMP1-216119-0
|
Heilind Electronics | AMP-LATCH PRE-ASSY DIL TAPE | Americas - 0 in Stock |
|
$0.6174 / $0.7003 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) PL 10 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant |
3000 Partner Stock |
|
$0.6780 / $1.1600 | Buy Now |
DISTI #
33631844
|
Verical | Conn Shrouded Header (4 Sides) PL 10 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 3000 |
|
$0.6400 / $0.6500 | Buy Now |
DISTI #
AMP1-216119-0
|
Interstate Connecting Components | AMP-LATCH PRE-ASSY DIL TAPE | 0 |
|
$0.6174 / $0.7003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-216119-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-216119-0
TE Connectivity
AMP-LATCH PRE-ASSY DIL TAPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |